Part Details for B66501G0000X187 by TDK Epcos
Overview of B66501G0000X187 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B66501G0000X187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6468
|
Newark | Transformer Core, Er32/5/21, N87, 38.3Mm Rohs Compliant: Yes |Epcos B66501G0000X187 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 990 |
|
$1.8800 | Buy Now |
DISTI #
495-75541-ND
|
DigiKey | FERRITE CORE ER N87 1PC Min Qty: 1 Lead time: 17 Weeks Container: Tray |
9433 In Stock |
|
$1.3930 / $2.2200 | Buy Now |
DISTI #
4016089
|
element14 Asia-Pacific | TRANSFORMER CORE, ER32/5/21, N87, 38.3MM RoHS: Compliant Min Qty: 1 Container: Each | 990 |
|
$1.4695 / $3.0055 | Buy Now |
DISTI #
4016089
|
Farnell | TRANSFORMER CORE, ER32/5/21, N87, 38.3MM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 990 |
|
$1.4440 / $2.5112 | Buy Now |