Part Details for B7071A1-ND3G-75 by Amphenol Corporation
Overview of B7071A1-ND3G-75 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B7071A1-ND3G-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B7071A1-ND3G-75
|
Avnet Americas | RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Adapter, 75 ohm - Bulk (Alt: B7071A1-ND3G-75) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
79327480
|
Verical | Conn BNC Adapter F/F 75Ohm ST Gold/Silver Min Qty: 18 Package Multiple: 1 | Americas - 120 |
|
$3.3320 / $3.9060 | Buy Now |
DISTI #
B7071A1-ND3G-75
|
Avnet Abacus | RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Adapter, 75 ohm (Alt: B7071A1-ND3G-75) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |