Part Details for B72100182-4F1 (ALTERNATE: B72100182-4F1) by PATLITE Corporation
Overview of B72100182-4F1 (ALTERNATE: B72100182-4F1) by PATLITE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72100182-4F1 (ALTERNATE: B72100182-4F1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70038956
|
RS | LED Module, 30mm, Blue LED, 24VAC/VDC, MP/MPS Series, MP-M-B | Patlite B72100182-4F1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$41.0000 | Buy Now |