Part Details for B7216-C-T-P4S-TUL by FAG Bearings
Overview of B7216-C-T-P4S-TUL by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B7216-C-T-P4S-TUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72543197
|
RS | Spindle Bearing, Open, 80mm ID, 140mm OD, 78mm Width | FAG Bearings (Schaeffler) B7216-C-T-P4S-TUL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3,293.5800 / $3,398.1500 | RFQ |