Part Details for B7220-E-T-P4S-UM by FAG Bearings
Overview of B7220-E-T-P4S-UM by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B7220-E-T-P4S-UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72543230
|
RS | Spindle Bearing, Open, 100mm ID, 180mm OD, 34mm Width | FAG Bearings (Schaeffler) B7220-E-T-P4S-UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2,084.0700 / $2,150.2200 | RFQ |