B72205S0231K111
Description: RESISTOR, VOLTAGE DEPENDENT, THROUGH HOLE MOUNT

Overview of B72205S0231K111 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B72205S0231K111 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 495-76411-1-ND
DigiKey VARISTOR 360V 400A DISC 5MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 1789
In Stock
  • 1 $0.4600
  • 10 $0.3700
  • 25 $0.3384
  • 100 $0.2518
  • 250 $0.2282
  • 500 $0.1888
  • 1,500 $0.1384
$0.1384 / $0.4600 Buy Now

CAD Models for B72205S0231K111 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B72205S0231K111 by TDK Epcos

B72205S0231K111
TDK Epcos
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
TDK
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Package Shape
DISK PACKAGE
Packing Method
TR
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Want to compare parts?
  1. B72205S0231K111
    TDK Epcos
    RESISTOR, VOLTAGE DEPENDENT, THROUGH HOLE MOUNT
    VS

Related Parts for B72205S0231K111

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B72205S0231K111 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B72205S0231K111 by TDK Epcos

Select Manufacturer
Which Manufacturer of B72205S0231K111 would you like to use for your alert(s)?
  • Please alert me when B72205S0231K111 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B72205S0231K111 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B72205S0231K111 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B72205S0231K111 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B72205S0231K111.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B72205S0231K111 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: