Part Details for B72205S131K101 by TDK Epcos
Overview of B72205S131K101 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72205S131K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B722 Series 170 V 130 Vrms 340 V Clamp 100 A 135 pF StandarD Leaded Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 5000Bag |
|
$0.0882 / $0.1110 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 30000 |
|
$0.0608 / $0.4500 | Buy Now |
|
Bristol Electronics | 49000 |
|
RFQ | ||
|
New Advantage Corporation | B722 Series 170 V 130 Vrms 340 V Clamp 100 A 135 pF StandarD Leaded Varistor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.1152 / $0.1234 | Buy Now |