Part Details for B72205S251K101 by TDK Epcos
Overview of B72205S251K101 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72205S251K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05J9249
|
Newark | Varistor, 650V, 5Mm Disc, Voltage Rating Vac:250V, Voltage Rating Vdc:320V, Product Range:Standard Series, Clamping Voltage Vc Max:650V, Varistor Case Style:Disc 5Mm, Peak Surge Current @ 8/20Μs:400A, Operating Temperature Min:-40°C Rohs Compliant: Yes |Epcos B72205S251K101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 375 |
|
$0.0810 | Buy Now |
|
Future Electronics | Var MOV 250VAC 320VDC 400A 390V Thru-hole RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.1020 / $0.1080 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1632 / $0.8160 | Buy Now | |
|
ComSIT USA | SIOV METAL OXIDE VARISTOR Varistor, 320V, 8.2J, Through Hole Mount RoHS: Not Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
2098564
|
Farnell | VARISTOR, 650V, 5mm DISC RoHS: Compliant Min Qty: 5000 Lead time: 38 Weeks, 1 Days Container: Each | 375 |
|
$0.1352 | Buy Now |