Part Details for B72205S301K101 by TDK Corporation
Overview of B72205S301K101 by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72205S301K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72205S0301K101
|
Avnet Americas | Var MOV 300VAC/385VDC 400A 470V Radial Bulk - Bulk (Alt: B72205S0301K101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1175 | Buy Now |
DISTI #
B72205S0301K101
|
Avnet Americas | Var MOV 300VAC/385VDC 400A 470V Radial Bulk - Bulk (Alt: B72205S0301K101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1175 | Buy Now |
DISTI #
B72205S301K101
|
TTI | Varistors 300volts 400A RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0870 | Buy Now |
DISTI #
B72205S0301K101
|
Avnet Americas | Var MOV 300VAC/385VDC 400A 470V Radial Bulk - Bulk (Alt: B72205S0301K101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1175 | Buy Now |
DISTI #
B72205S0301K101
|
Avnet Americas | Var MOV 300VAC/385VDC 400A 470V Radial Bulk - Bulk (Alt: B72205S0301K101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1175 | Buy Now |
DISTI #
B72205S0301K101
|
Avnet Americas | Var MOV 300VAC/385VDC 400A 470V Radial Bulk - Bulk (Alt: B72205S0301K101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1175 | Buy Now |
DISTI #
B72205S0301K101
|
Avnet Americas | Var MOV 300VAC/385VDC 400A 470V Radial Bulk - Bulk (Alt: B72205S0301K101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1175 | Buy Now |
DISTI #
B72205S0301K101
|
Avnet Abacus | Var MOV 300VAC/385VDC 400A 470V Radial Bulk (Alt: B72205S0301K101) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 46000 |
|
Buy Now |