There are no models available for this part yet.
Overview of B72205S400K111 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B72205S400K111 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B72205S0400K111
|
Avnet Americas | Var MOV 40VAC/56VDC 100A 68V Radial T/R - Tape and Reel (Alt: B72205S0400K111) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0896 | Buy Now | |
DISTI #
871-B72205S400K111
|
Mouser Electronics | Varistors 40VAC 10% 5mm StandarD RoHS: Compliant | 0 |
|
$0.0970 / $0.4100 | Order Now | |
DISTI #
B72205S0400K111
|
Avnet Abacus | Var MOV 40VAC/56VDC 100A 68V Radial T/R (Alt: B72205S0400K111) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |