Part Details for B72207S0131K261 by TDK Corporation
Overview of B72207S0131K261 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72207S0131K261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72207S0131K261
|
Avnet Americas | 7MM, 130VAC, 10%, STANDARD - Ammo Pack (Alt: B72207S0131K261) Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1264 | Buy Now |
DISTI #
B72207S0131K261
|
Avnet Americas | Varistor Metal Oxide 130V 245pF 10A 340V Through Hole T/R - Ammo Pack (Alt: B72207S0131K261) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1264 | Buy Now |
DISTI #
871-B72207S0131K261
|
Mouser Electronics | Varistors 130VAC 10% 7mm StandarD RoHS: Compliant | 0 |
|
$0.0870 / $0.3600 | Order Now |
DISTI #
B72207S0131K261
|
Avnet Americas | 7MM, 130VAC, 10%, STANDARD - Ammo Pack (Alt: B72207S0131K261) Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1264 | Buy Now |
DISTI #
B72207S0131K261
|
Avnet Americas | Varistor Metal Oxide 130V 245pF 10A 340V Through Hole T/R - Ammo Pack (Alt: B72207S0131K261) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1264 | Buy Now |