Part Details for B72207S0140K111 by TDK Corporation
Overview of B72207S0140K111 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72207S0140K111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72207S0140K111
|
Avnet Americas | Var MOV 14VAC/18VDC 250A 22V Radial T/R - Tape and Reel (Alt: B72207S0140K111) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 4500 |
|
$0.0770 / $0.0826 | Buy Now |
DISTI #
B72207S0140K111
|
Avnet Americas | 7MM, 14VAC, 10%, STANDARD - Tape and Reel (Alt: B72207S0140K111) Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1264 | Buy Now |
DISTI #
871-B72207S0140K111
|
Mouser Electronics | Varistors 14VAC 10% 7mm StandarD RoHS: Compliant | 6785 |
|
$0.0870 / $0.3800 | Buy Now |
DISTI #
B72207S0140K111
|
Avnet Americas | Var MOV 14VAC/18VDC 250A 22V Radial T/R - Tape and Reel (Alt: B72207S0140K111) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 4500 |
|
$0.0770 / $0.0826 | Buy Now |
DISTI #
B72207S0140K111
|
Avnet Americas | 7MM, 14VAC, 10%, STANDARD - Tape and Reel (Alt: B72207S0140K111) Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1264 | Buy Now |
DISTI #
B72207S0140K111
|
Avnet Abacus | Var MOV 14VAC/18VDC 250A 22V Radial T/R (Alt: B72207S0140K111) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for B72207S0140K111
B72207S0140K111 CAD Models
B72207S0140K111 Part Data Attributes:
|
B72207S0140K111
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72207S0140K111
TDK Corporation
Varistor, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |