Part Details for B72207S0200K111 by TDK Corporation
Overview of B72207S0200K111 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72207S0200K111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B72207S0200K111
|
Mouser Electronics | Varistors 20VAC 10% 7mm StandarD RoHS: Compliant | 3607 |
|
$0.0870 / $0.3800 | Buy Now |
DISTI #
B72207S200K111
|
TTI | Varistors 20vrms 7mm StdCrimp RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 6000 In Stock |
|
$0.1160 / $0.1260 | Buy Now |
DISTI #
B72207S0200K111
|
TTI | Varistors 20VAC 10% 7mm StandarD RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.0890 / $0.1000 | Buy Now |
Part Details for B72207S0200K111
B72207S0200K111 CAD Models
B72207S0200K111 Part Data Attributes
|
B72207S0200K111
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72207S0200K111
TDK Corporation
Varistor, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |