Part Details for B72207S0231K211 by TDK Corporation
Overview of B72207S0231K211 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72207S0231K211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72207S0231K211
|
Avnet Americas | EPCB72207S231K211 - Tape and Reel (Alt: B72207S0231K211) Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1264 | Buy Now |
DISTI #
B72207S0231K211
|
Avnet Americas | VARISTOR S07K230GS2 - Tape and Reel (Alt: B72207S0231K211) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1264 | Buy Now |
DISTI #
871-B72207S231K211
|
Mouser Electronics | Varistors 230VAC 10% 7mm StandarD RoHS: Compliant | 0 |
|
$0.0970 / $0.3600 | Order Now |
DISTI #
B72207S0231K211
|
Avnet Americas | EPCB72207S231K211 - Tape and Reel (Alt: B72207S0231K211) Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1264 | Buy Now |
DISTI #
B72207S0231K211
|
Avnet Americas | VARISTOR S07K230GS2 - Tape and Reel (Alt: B72207S0231K211) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1264 | Buy Now |