There are no models available for this part yet.
Overview of B72207S0271K211 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B72207S0271K211 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
495-6511-1-ND
|
DigiKey | VARISTOR 430V 1.2KA DISC 7MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1356 / $0.4100 | Buy Now | |
DISTI #
B72207S0271K211
|
TME | Varistor: metal-oxide, THT, 275VAC, 350VDC, 430V, 1200A, -40÷105°C Min Qty: 1000 | 0 |
|
$0.1820 | RFQ |