Part Details for B72207S0300K211 by TDK Epcos
Overview of B72207S0300K211 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72207S0300K211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6830
|
Newark | Varistor, Mov, 93V, Disc 7Mm Rohs Compliant: Yes |Epcos B72207S0300K211 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3806 |
|
$0.2420 / $0.4570 | Buy Now |
DISTI #
05J9320
|
Newark | 7Mm, 30Vac, 10%, Standard/Tape & Reel |Epcos B72207S0300K211 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-6572-1-ND
|
DigiKey | VARISTOR 47V 250A DISC 7MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
28969 In Stock |
|
$0.0871 / $0.4100 | Buy Now |
DISTI #
B72207S0300K211
|
TME | Varistor: metal-oxide, THT, 30VAC, 38VDC, 47V, 250A, -40÷105°C, 2J Min Qty: 1500 | 0 |
|
$0.1770 | RFQ |
Part Details for B72207S0300K211
B72207S0300K211 CAD Models
B72207S0300K211 Part Data Attributes:
|
B72207S0300K211
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72207S0300K211
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |