Part Details for B72207S0301K103 by TDK Epcos
Overview of B72207S0301K103 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72207S0301K103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B72207S0301K103-ND
|
DigiKey | 7MM, 300VAC, 10%, STANDARD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4438 In Stock |
|
$0.0655 / $0.1300 | Buy Now |