Part Details for B72207S140K111 by TDK Corporation
Overview of B72207S140K111 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72207S140K111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72207S0140K111
|
Avnet Americas | Var MOV 14VAC/18VDC 250A 22V Radial T/R - Tape and Reel (Alt: B72207S0140K111) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 4500 |
|
RFQ | |
DISTI #
B72207S0140K111
|
Avnet Americas | Var MOV 14VAC/18VDC 250A 22V Radial T/R - Tape and Reel (Alt: B72207S0140K111) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 4500 |
|
RFQ | |
DISTI #
B72207S0140K111
|
Avnet Americas | Var MOV 14VAC/18VDC 250A 22V Radial T/R - Tape and Reel (Alt: B72207S0140K111) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 4500 |
|
RFQ | |
DISTI #
B72207S0140K111
|
Avnet Abacus | Var MOV 14VAC/18VDC 250A 22V Radial T/R (Alt: B72207S0140K111) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |