Part Details for B72207S2141K361 by TDK Epcos
Overview of B72207S2141K361 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72207S2141K361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B72207S2141K361TB-ND
|
DigiKey | 7MM, 140VAC, 10%, ADVANCED Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Box (TB) |
5000 In Stock |
|
$0.0949 / $0.1288 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1159 | Buy Now |