Part Details for B72207S231K101 by TDK Epcos
Overview of B72207S231K101 by TDK Epcos
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72207S231K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B722 Series 300 V 230 Vrms 595 V Clamp 400 A 130 pF StandarD Leaded Varistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1740 / $0.1950 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1000 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | VARISTOR, 300V, 17J, THROUGH HOLE MOUNT | 90 |
|
$0.1372 / $0.2058 | Buy Now |
|
Quest Components | VARISTOR, 300V, 17J, THROUGH HOLE MOUNT | 800 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | VARISTOR, 300V, 17J, THROUGH HOLE MOUNT | 800 |
|
$0.2000 / $1.0000 | Buy Now |