Part Details for B72207S2381K101 by TDK Corporation
Overview of B72207S2381K101 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72207S2381K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72207S2381K101
|
Avnet Americas | VARISTOR S07K385E2 - Bulk (Alt: B72207S2381K101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1159 | Buy Now |
DISTI #
871-B72207S2381K101
|
Mouser Electronics | Varistors 385VAC 10% 7mm AdvanceD RoHS: Compliant | 0 |
|
$0.0790 / $0.3300 | Order Now |
DISTI #
B72207S2381K101
|
Avnet Abacus | (Alt: B72207S2381K101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |