Part Details for B72207S250K101 by TDK Epcos
Overview of B72207S250K101 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72207S250K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B722 Series 31 V 25 Vrms 77 V Clamp 250 A 1400 pF StandarD Leaded Varistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0896 | Buy Now |
|
ComSIT USA | SIOV METAL OXIDE VARISTOR Varistor, 31V, 1.6J, Through Hole Mount RoHS: Compliant | Europe - 745 |
|
RFQ | |
DISTI #
2098569
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4769 | Buy Now |
DISTI #
2098569
|
Farnell | RoHS: Compliant Min Qty: 5000 Container: Each | 0 |
|
$0.1747 | Buy Now |