Part Details for B72207S300K211 by TDK Corporation
Overview of B72207S300K211 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72207S300K211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72207S0300K211
|
Avnet Americas | Var MOV 30VAC/38VDC 250A 47V Radial T/R - Tape and Reel (Alt: B72207S0300K211) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0802 | Buy Now |
DISTI #
871-B72207S300K211
|
Mouser Electronics | Varistors 30VAC 10% 7mm StandarD RoHS: Compliant | 5984 |
|
$0.0870 / $0.3900 | Buy Now |
DISTI #
B72207S300K211
|
TTI | Varistors 30VAC 10% 7mm StandarD RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1160 / $0.1260 | Buy Now |
DISTI #
B72207S0300K211
|
Avnet Abacus | Var MOV 30VAC/38VDC 250A 47V Radial T/R (Alt: B72207S0300K211) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
B72207S300K211
|
Avnet Asia | Var MOV 30VAC/38VDC 250A 47V Radial T/R (Alt: B72207S300K211) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 57 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S220700179286
|
Chip1Stop | Var MOV 30VAC/38VDC 250A 47V Radial T/R RoHS: Not Compliant | 3000 |
|
$0.1000 | Buy Now |