Part Details for B72207S301K111 by TDK Corporation
Overview of B72207S301K111 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72207S301K111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72207S0301K111
|
Avnet Americas | Var MOV 300VAC/385VDC 1200A 470V Radial T/R - Tape and Reel (Alt: B72207S0301K111) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1264 | Buy Now |
DISTI #
B72207S0301K111
|
Avnet Americas | Var MOV 300VAC/385VDC 1200A 470V Radial T/R - Tape and Reel (Alt: B72207S0301K111) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1264 | Buy Now |
DISTI #
B72207S0301K111
|
Avnet Americas | Var MOV 300VAC/385VDC 1200A 470V Radial T/R - Tape and Reel (Alt: B72207S0301K111) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1264 | Buy Now |
DISTI #
B72207S0301K111
|
Avnet Americas | Var MOV 300VAC/385VDC 1200A 470V Radial T/R - Tape and Reel (Alt: B72207S0301K111) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1264 | Buy Now |
DISTI #
B72207S0301K111
|
Avnet Abacus | Var MOV 300VAC/385VDC 1200A 470V Radial T/R (Alt: B72207S0301K111) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Abacus - 729000 |
|
Buy Now |