Part Details for B72207S331J311 by TDK Corporation
Overview of B72207S331J311 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72207S331J311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72207S0331J311
|
Avnet Americas | 7MM, 330VAC, 5%, STANDARD - Tape and Reel (Alt: B72207S0331J311) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2018 | Buy Now |
DISTI #
B72207S0331J311
|
Avnet Americas | 7MM, 330VAC, 5%, STANDARD - Tape and Reel (Alt: B72207S0331J311) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2018 | Buy Now |