There are no models available for this part yet.
Overview of B72207S350K211 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B72207S350K211 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B72207S0350K211
|
Avnet Americas | Var MOV 35VAC/45VDC 250A 56V Radial T/R - Tape and Reel (Alt: B72207S0350K211) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0802 | Buy Now | |
DISTI #
871-B72207S350K211
|
Mouser Electronics | Varistors 35VAC 10% 7mm StandarD RoHS: Compliant | 0 |
|
$0.1000 / $0.4100 | Order Now | |
DISTI #
B72207S350K211
|
TTI | Varistors 35VAC 10% 7mm StandarD RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 9000 In Stock |
|
$0.0870 / $0.0910 | Buy Now | |
DISTI #
B72207S0350K211
|
Avnet Abacus | Var MOV 35VAC/45VDC 250A 56V Radial T/R (Alt: B72207S0350K211) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |