Part Details for B72210P2301K104 by TDK Epcos
Overview of B72210P2301K104 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210P2301K104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72210P2301K104
|
TME | Varistor: metal-oxide, THT, 300VAC, 385VDC, 470V, 3500A, -40÷105°C Min Qty: 500 | 0 |
|
$0.2870 | RFQ |