-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 560V, 87J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R8498
|
Newark | Varistor, 10Mm, 420V, Voltage Rating Vac:420V, Voltage Rating V Dc:560V, Product Range:Advanced-Mp Series, Clamping Voltage Vc Max:1.12Kv, Varistor Case Style:Disc 10Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current @ Rohs Compliant: Yes |Epcos B72210P2421K101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4010 / $0.7240 | Buy Now |
DISTI #
495-6459-ND
|
DigiKey | VARISTOR 680V 3.5KA DISC 10MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2384 In Stock |
|
$0.2166 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2670 | Buy Now |
DISTI #
B72210P2421K101
|
TME | Varistor: metal-oxide, THT, 420VAC, 560VDC, 680V, 3500A, -40÷105°C Min Qty: 500 | 0 |
|
$0.3930 | RFQ |
DISTI #
1781929
|
element14 Asia-Pacific | VARISTOR, 10MM, 420V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2489 / $0.6973 | Buy Now |
DISTI #
1781929
|
Farnell | VARISTOR, 10MM, 420V RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$0.2357 / $0.7587 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72210P2421K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72210P2421K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 560V, 87J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 87 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 560 V |