Part Details for B72210S0170K151 by TDK Epcos
Overview of B72210S0170K151 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210S0170K151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-77364-1-ND
|
DigiKey | VARISTOR 27V 500A DISC 10MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1273 In Stock |
|
$0.1358 / $0.4800 | Buy Now |
Part Details for B72210S0170K151
B72210S0170K151 CAD Models
B72210S0170K151 Part Data Attributes
|
B72210S0170K151
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72210S0170K151
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |