Part Details for B72210S0250K101 by RF360 Holdings Singapore Pte Ltd
Overview of B72210S0250K101 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210S0250K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Varistor: metal-oxide, THT, 25VAC, 31VDC, 39V, 500A, 3.7J, -40÷105°C | 1190 |
|
RFQ |