-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, THROUGH HOLE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7648
|
Newark | Varistor, 3.7J, 25Vac, Full Reel, Voltage Rating Vac:25V, Voltage Rating V Dc:31V, Product Range:Standard Series, Clamping Voltage Vc Max:77V, Varistor Case Style:Disc 10Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Rohs Compliant: Yes |Epcos B72210S0250K151 Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2560 / $0.2800 | Buy Now |
DISTI #
495-76206-1-ND
|
DigiKey | VARISTOR 39V 500A DISC 10MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3492 In Stock |
|
$0.1358 / $0.4800 | Buy Now |
DISTI #
2217095
|
element14 Asia-Pacific | VARISTOR, 3.7J, 25VAC, FULL REEL RoHS: Compliant Min Qty: 1500 Container: Reel | 0 |
|
$0.2348 / $0.3244 | Buy Now |
DISTI #
2217095
|
Farnell | VARISTOR, 3.7J, 25VAC, FULL REEL RoHS: Compliant Min Qty: 1500 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.2385 / $0.3284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72210S0250K151
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72210S0250K151
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |