Part Details for B72210S0271K151V87 by TDK Corporation
Overview of B72210S0271K151V87 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for B72210S0271K151V87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72210S0271K151V87
|
Avnet Asia | SIEB72210S0271K151V87 VARISTORS 275VAC 1 (Alt: B72210S0271K151V87) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for B72210S0271K151V87
B72210S0271K151V87 CAD Models
B72210S0271K151V87 Part Data Attributes:
|
B72210S0271K151V87
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72210S0271K151V87
TDK Corporation
Varistor, 350V, 43J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 43 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR, 20 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for B72210S0271K151V87
This table gives cross-reference parts and alternative options found for B72210S0271K151V87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72210S0271K151V87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIOV-S10K275 | Varistor, 350V, 43J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72210S0271K151V87 vs SIOV-S10K275 |
B72210-S271-K101 | Varistor, 350V, 43J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72210S0271K151V87 vs B72210-S271-K101 |
B72210S0271K151 | Varistor, 350V, 43J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72210S0271K151V87 vs B72210S0271K151 |
B72210S0271K101 | Varistor, 350V, 43J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72210S0271K151V87 vs B72210S0271K101 |