Part Details for B72210S0301K132 by TDK Corporation
Overview of B72210S0301K132 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210S0301K132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72210S0301K132
|
Avnet Americas | 10MM, 300VAC, 10%, STANDARD - Tape and Reel (Alt: B72210S0301K132) Min Qty: 30000 Package Multiple: 30000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1969 | Buy Now |
DISTI #
B72210S0301K132
|
Avnet Americas | Varistor Metal Oxide 300V 200pF 25A 775V Through Hole T/R - Tape and Reel (Alt: B72210S0301K132) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1969 | Buy Now |
DISTI #
871-B72210S0301K132
|
Mouser Electronics | Varistors 300VAC 10% 10mm StandarD RoHS: Compliant | 0 |
|
$0.1560 | Order Now |