Part Details for B72210S0301K551V87 by TDK Corporation
Overview of B72210S0301K551V87 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210S0301K551V87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72210S0301K551V87
|
Avnet Asia | Varistor Metal Oxide 200pF 25A 470V Through Hole Bulk (Alt: B72210S0301K551V87) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 21 Weeks, 3 Days | 0 |
|
RFQ |