Part Details for B72210S0421K501 by TDK Corporation
Overview of B72210S0421K501 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210S0421K501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72210S0421K501
|
Avnet Americas | EPCB72210S421K501 - Bulk (Alt: B72210S0421K501) Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.1691 | Buy Now |
DISTI #
B72210S0421K501
|
Avnet Americas | VARISTOR S10K420S5 - Bulk (Alt: B72210S0421K501) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.1691 | Buy Now |
DISTI #
871-B72210S421K501
|
Mouser Electronics | Varistors 420VAC 10% 10mm StandarD RoHS: Compliant | 0 |
|
$0.2100 / $0.5800 | Order Now |