Part Details for B72210S131K101 by TDK Epcos
Overview of B72210S131K101 by TDK Epcos
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210S131K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70102371
|
RS | Varistor, 130 Vrms @ +85 C, 170 VDC @ +85 C, 2500 A (Max.) @ +85 C, Leaded | EPCOS B72210S131K101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$0.1200 | Buy Now |
|
Future Electronics | B722 Series 170 V 130 Vrms 340 V Clamp 2500 A 500 pF StandarD Leaded Varistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1342 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 42390 |
|
$0.0911 / $0.6750 | Buy Now |
|
Quest Components | 33912 |
|
$0.0990 / $0.9000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 430 |
|
$0.3500 / $0.5400 | Buy Now |