Part Details for B72210S200K101 by TDK Epcos
Overview of B72210S200K101 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210S200K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B722 Series 26 V 20 Vrms 77 V Clamp 500 A 3200 pF StandarD Leaded Varistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2150 / $0.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 57480 |
|
$0.0709 / $0.5250 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |