Part Details for B72210S2301K162 by TDK Epcos
Overview of B72210S2301K162 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210S2301K162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-77578-1-ND
|
DigiKey | 10MM, 300VAC, 10%, ADVANCED Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
955 In Stock |
|
$0.1568 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1930 | Buy Now |