-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 505V, 67J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4027
|
Newark | Varistor, Mov, 1.025Kv, Disc 12Mm, Voltage Rating Vac:385V, Voltage Rating V Dc:505V, Product Range:B722 Advanced Series, Clamping Voltage Vc Max:1.025Kv, Varistor Case Style:Disc 12Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Rohs Compliant: Yes |Epcos B72210S2381K101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2884 |
|
$0.4960 / $0.6750 | Buy Now |
DISTI #
495-76192-ND
|
DigiKey | VARISTOR 620V 3.5KA DISC 10MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2915 In Stock |
|
$0.1372 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.1617 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72210S2381K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72210S2381K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 505V, 67J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 385 V | |
Energy Absorbing Capacity-Max | 67 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15 mm | |
Package Length | 12 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CQC, CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 505 V |