Part Details for B72210U2271K501 by TDK Epcos
Overview of B72210U2271K501 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72210U2271K501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-77204-ND
|
DigiKey | VARISTOR 430V 3.5KA DISC 10MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2851 In Stock |
|
$0.1480 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.1745 | Buy Now |