-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 270V, 115J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B72214P2251K101-ND
|
DigiKey | VARISTOR 390V 6KA DISC 14MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5809 In Stock |
|
$0.2077 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2560 | Buy Now |
|
ComSIT USA | METAL OXIDE VARISTOR Varistor, 320V, 115J, Through Hole Mount RoHS: Compliant | Europe - 25000 |
|
RFQ | |
DISTI #
2769046
|
element14 Asia-Pacific | VARISTOR, MOV, 650V, DISC 14MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3368 / $0.6656 | Buy Now |
DISTI #
2769046
|
Farnell | VARISTOR, MOV, 650V, DISC 14MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.3461 / $0.8088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72214P2251K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72214P2251K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 270V, 115J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 115 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20 mm | |
Package Length | 16 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CSA; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |
This table gives cross-reference parts and alternative options found for B72214P2251K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72214P2251K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVHED331 | Varistor, 270V, 115J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | B72214P2251K101 vs ERZVHED331 |
ERZV14V331CS | Varistor, 270V, 115J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | B72214P2251K101 vs ERZV14V331CS |
ERZVGED331 | Varistor, 270V, 115J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | B72214P2251K101 vs ERZVGED331 |
ERZV14V331 | Varistor, 270V, 115J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | B72214P2251K101 vs ERZV14V331 |
B72214P2251K101 | Varistor, 270V, 115J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72214P2251K101 vs B72214P2251K101 |
ERZVHEV331 | Varistor, 270V, 115J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | B72214P2251K101 vs ERZVHEV331 |
ERZVEED331 | Varistor, 270V, 115J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | B72214P2251K101 vs ERZVEED331 |
ERZVAEV331 | Varistor, 270V, 115J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | B72214P2251K101 vs ERZVAEV331 |
ERZVDED331 | Varistor, 270V, 115J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | B72214P2251K101 vs ERZVDED331 |
ERZVEEV331 | Varistor, 270V, 115J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | B72214P2251K101 vs ERZVEEV331 |