Part Details for B72214P2461K351 by TDK Corporation
Overview of B72214P2461K351 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214P2461K351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214P2461K351
|
Avnet Americas | Varistor Metal Oxide 230pF 50A 1240V Through Hole T/R - Tape and Reel (Alt: B72214P2461K351) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7883 | Buy Now |
DISTI #
871-B72214P2461K351
|
Mouser Electronics | Varistors 460VAC 10% 14mm MP AdvanceD RoHS: Compliant | 0 |
|
$0.6210 | Order Now |
DISTI #
66318762
|
Verical | SIOV Metal Oxide Varistor RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2244 | Americas - 9000 |
|
$0.3347 | Buy Now |
DISTI #
B72214P2461K351
|
Avnet Abacus | Varistor Metal Oxide 230pF 50A 1240V Through Hole T/R (Alt: B72214P2461K351) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |