Part Details for B72214Q0551K101 by TDK Corporation
Overview of B72214Q0551K101 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214Q0551K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214Q0551K101
|
Avnet Americas | 14MM, 550VAC, 10%, ENERGETIQ - Bulk (Alt: B72214Q0551K101) Min Qty: 1000 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0905 | Buy Now |
DISTI #
B72214Q0551K101
|
Avnet Americas | VARISTOR Q14K550 - Bulk (Alt: B72214Q0551K101) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0905 | Buy Now |
DISTI #
871-B72214Q551K101
|
Mouser Electronics | Varistors 550VAC 10% 14mm EnergetiQ RoHS: Compliant | 0 |
|
$0.8590 | Order Now |