Part Details for B72214R2301K101 by TDK Corporation
Overview of B72214R2301K101 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214R2301K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214R2301K101
|
Avnet Americas | SIOV ThermoFuse Metal Oxide Varistor 6000A 300VAC 385VDC 2-Pin Through Hole - Bulk (Alt: B72214R2301K101) Min Qty: 1000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9048 | Buy Now |
DISTI #
871-B72214R2301K101
|
Mouser Electronics | Varistors 300V 14mm 2pin ThermoFuse Varistor RoHS: Compliant | 213 |
|
$0.6240 / $1.4800 | Buy Now |
DISTI #
B72214R2301K101
|
TTI | Varistors 300V 14mm 2pin ThermoFuse Varistor RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6200 / $0.6700 | Buy Now |
DISTI #
B72214R2301K101
|
Avnet Americas | SIOV ThermoFuse Metal Oxide Varistor 6000A 300VAC 385VDC 2-Pin Through Hole - Bulk (Alt: B72214R2301K101) Min Qty: 1000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9048 | Buy Now |
DISTI #
B72214R2301K101
|
Avnet Abacus | SIOV ThermoFuse Metal Oxide Varistor 6000A 300VAC 385VDC 2-Pin Through Hole (Alt: B72214R2301K101) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 5 Days | Abacus - 2200 |
|
Buy Now |