Part Details for B72214R2301K501 by TDK Corporation
Overview of B72214R2301K501 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214R2301K501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214R2301K501
|
Avnet Americas | Varistor Metal Oxide 400pF 50A 470V Through Hole - Bulk (Alt: B72214R2301K501) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9048 | Buy Now |
DISTI #
871-B72214R2301K501
|
Mouser Electronics | Varistors ThermoFuse Varistors, Max. Operating voltage [AC]=300Vrms, Max. Surge Current Imax(8/20 s,1time)=6kA RoHS: Compliant | 0 |
|
$0.6360 / $1.6700 | Order Now |
DISTI #
B72214R2301K501
|
Avnet Abacus | Varistor Metal Oxide 400pF 50A 470V Through Hole (Alt: B72214R2301K501) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |