There are no models available for this part yet.
Overview of B72214R2321K101 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B72214R2321K101 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH6842
|
Newark | Varistor, Mov, 840V, Disc 14Mm Rohs Compliant: Yes |Epcos B72214R2321K101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 743 |
|
$1.4700 / $1.8400 | Buy Now | |
DISTI #
495-77232-ND
|
DigiKey | VARISTOR 510V 6KA DISC 17MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
470 In Stock |
|
$0.6236 / $1.1700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$0.7680 | Buy Now |