Part Details for B72214S 500K151 by TDK Corporation
Overview of B72214S 500K151 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214S 500K151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214S0500K151
|
Avnet Americas | Var MOV 50VAC/65VDC 4500A 82V Radial T/R - Tape and Reel (Alt: B72214S0500K151) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1509 | Buy Now |
DISTI #
B72214S0500K151
|
Avnet Americas | Var MOV 50VAC/65VDC 4500A 82V Radial T/R - Tape and Reel (Alt: B72214S0500K151) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1509 | Buy Now |