-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 300V, 60J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214S0231K101
|
Avnet Americas | 14MM, 230VAC, 10% STANDARD - Bulk (Alt: B72214S0231K101) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1323 | Buy Now |
DISTI #
B72214S0231K101
|
Avnet Americas | Var MOV 230VAC/300VDC 4500A 360V Radial Bulk - Bulk (Alt: B72214S0231K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1323 | Buy Now |
DISTI #
871-B72214S231K101
|
Mouser Electronics | Varistors 230VAC 10% 14mm StandarD RoHS: Compliant | 2485 |
|
$0.1650 / $0.3600 | Buy Now |
DISTI #
77777884
|
Verical | Var MOV 230VAC/300VDC 4500A 360V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 329 Package Multiple: 1 | Americas - 1759 |
|
$0.2114 | Buy Now |
DISTI #
67559226
|
Verical | Var MOV 230VAC/300VDC 4500A 360V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2312 | Americas - 1000 |
|
$0.4114 | Buy Now |
DISTI #
B72214S0231K101
|
TTI | Varistors 230VAC 10% 14mm StandarD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1080 | Buy Now |
DISTI #
B72214S231K101
|
TTI | Varistors 230volts 4500A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1460 | Buy Now |
DISTI #
B72214S0231K101
|
Avnet Abacus | Var MOV 230VAC/300VDC 4500A 360V Radial Bulk (Alt: B72214S0231K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S220700083590
|
Chip1Stop | Var MOV 230VAC/300VDC 4500A 360V Thru-Hole Radial Automotive Bulk RoHS: Compliant | 1000 |
|
$0.2900 / $0.4020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72214S0231K101
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72214S0231K101
TDK Corporation
Varistor, 300V, 60J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 60 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.5 mm | |
Package Length | 15.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | UL, CSA | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |