Part Details for B72214S0231K151 by TDK Corporation
Overview of B72214S0231K151 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214S0231K151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214S0231K151
|
Avnet Americas | 14MM, 230VAC, 10% STANDARD - Tape and Reel (Alt: B72214S0231K151) Min Qty: 4000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1548 | Buy Now |
DISTI #
B72214S0231K151
|
Avnet Americas | Var 230VAC 300VDC 4500A 360V Thru-Hole T/R - Tape and Reel (Alt: B72214S0231K151) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1548 | Buy Now |
DISTI #
871-B72214S0231K151
|
Mouser Electronics | Varistors 230VAC 10% 14mm StandarD RoHS: Compliant | 0 |
|
$0.1840 / $0.7000 | Order Now |
DISTI #
B72214S231K151
|
TTI | Varistors 230 VAC 60J 595V-CL 4.5KA-PK RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1780 / $0.2320 | Buy Now |
DISTI #
B72214S0231K151
|
TTI | Varistors 230VAC 10% 14mm StandarD RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0960 / $0.1000 | Buy Now |
DISTI #
B72214S0231K151
|
Avnet Abacus | Var 230VAC 300VDC 4500A 360V Thru-Hole T/R (Alt: B72214S0231K151) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B72214S0231K151
B72214S0231K151 CAD Models
B72214S0231K151 Part Data Attributes
|
B72214S0231K151
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72214S0231K151
TDK Corporation
Varistor, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |