There are no models available for this part yet.
Overview of B72214S0231K551 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B72214S0231K551 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B72214S0231K551
|
Avnet Americas | 14MM, 230VAC, 10% STANDARD - Tape and Reel (Alt: B72214S0231K551) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1548 | Buy Now | |
DISTI #
B72214S0231K551
|
Avnet Americas | Var MOV 230VAC/300VDC 4500A 360V Radial T/R - Tape and Reel (Alt: B72214S0231K551) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1548 | Buy Now | |
DISTI #
871-B72214S0231K551
|
Mouser Electronics | Varistors 230VAC 10% 14mm StandarD RoHS: Compliant | 608 |
|
$0.1730 / $0.5300 | Buy Now | |
DISTI #
B72214S0231K551
|
Avnet Abacus | Var MOV 230VAC/300VDC 4500A 360V Radial T/R (Alt: B72214S0231K551) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for B72214S0231K551 by TDK Corporation
Part Data Attributes for B72214S0231K551 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
TDK
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
TR
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|